
| Quantity | Price |
|---|---|
| 1+ | $7,809.000 |
Product Information
Product Overview
FLIR E54-24-NIST is a advanced thermal imaging camera with 24° lens and NIST traceable certificate. The FLIR E54 offers the resolution and sensitivity you need for basic condition monitoring, electrical/mechanical inspection, and building inspection. The 320 ×240 pixel thermal detector accurately measures temperatures up to 650°C (1202°F) and produces crisp, vibrant imagery that can be enhanced with patented FLIR MSX®technology for added detail and perspective. The onboard FLIR Inspection Route runs pre-planned routes to help you stay organized when surveying large or multiple locations. FLIR Ignite provides automatic uploading of E54 images directly from the camera to the cloud for easy, secure storage and sharing.
- Large 4” display with 160° viewing angle
- 1-touch level/span automatic contrast improvement
- Accurate temperature readings on hot spots
- Wide temperature ranges, up to 1500°C
- Sensitivity to detect minute temperature differences
- Scratch-resistant dragontrail cover glass
- Li-ion battery for extended use times
Contents
E54 infrared camera, 24° lens, Power supply, SD card (8GB), USB 2.0 A to USB Type-C cable, USB type-C to HDMI adapter, USB type-C to USB type-C cable, Accessory box II(Accessory box III (Fastener, Hand strap bracket left, Hand strap bracket right, Pack of screws, Torx T10 wrench), Carabiner hook, Front protection, Hand strap, Lanyard strap for camera, Lens cap strap, Wrist strap), 2 x batteries, Battery charger, FLIR thermal studio starter, Hard transport case, Lens cap front.
Technical Specifications
-20°C
320 x 240
24° x 18°
30Hz
Exx Series
650°C
0.04°C
500mm
2 Years
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
