
| Quantity | Price |
|---|---|
| 20+ | $387.990 |
Product Information
Product Overview
The DM93 is a True-RMS industrial Digital Multimeter offers advanced variable frequency drive filtering to help you accurately analyse non-traditional sine waves and noisy signals. It offers powerful lighting and durable design. Also offers additional features including Bluetooth technology to connect a compatible smartphone for remote viewing and sharing and METERLiNK technology, to wirelessly embed electrical readings into radiometric infrared images on compatible FLIR thermal cameras. It comes with advanced VFD filtering to help you accurately analyse non-sinusoidal waveforms and noisy signals found in VFD-controlled equipment.
- Clearly analyse non-traditional sine wave and noisy signals
- Advanced variable frequency drive filtering and dual display shows voltage and frequency at once
- LoZ Mode eliminates ghost voltage error readings caused by long wires that share a conduiT
- Constructed to make any electrical challenge easier to troubleshoot
- Powerful LED work lights eliminate need for flashlight in dim lighting
- Durable double-moulded construction (IP54, 3m drop test)
- Large, easy-to-read digits, backlit display and analogue bar graph
- Wireless data transfer
- Data record captures electrical measurements and provides wireless data transfer
- Tool-less battery changing
- Built-in tilt stand
- Large, sharp display is easy to see
- Backlight features user-configurable timeout
- No need to select AC or DC Mode for quick tests
Applications
Test & Measurement, Industrial, Wireless
Contents
Multimeter, Magnetic hanging strap, Thermocouple probe and Adaptor.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
True RMS
Auto
1kV
10A
Lifetime Warranty
No SVHC (17-Dec-2015)
-
40000
1kV
10A
40Mohm
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
