Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part NoCM174
Newark Part No.66Y6839
Also Known AsGTIN UPC EAN: 0793950371749
Your Part Number
No Longer Available
Product Information
ManufacturerFLIR
Manufacturer Part NoCM174
Newark Part No.66Y6839
Also Known AsGTIN UPC EAN: 0793950371749
Technical Datasheet
Current Measure AC Max600A
Voltage Measure AC Max1kV
Voltage Measure DC Max1kV
Resistance Measure Max6kohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits-
Jaw Opening Max35mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The CM174 is an AC/DC clamp meter with IGM (Infrared Guided Measurement) technology visually guides you to the precise location of a potential electrical problem, identifying dangerous and unknown problem areas safely.
- 6000 Count colour TFT display
- 60x80 Thermal imager incorporated
- Centre point temperature measurement
- Laser and crosshair to pinpoint fault
- Continuity and diode testing
- Built-in worklight
- Powered by 4x AAA batteries (included)
- Safety: CAT IV 600V and CAT III 1000V
Contents
Clamp Meter, 4 x AAA Batteries, Premium Silicone Test Leads, Quick Start, User Manual (CD), Extended Warranty Registration Card
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
Voltage Measure AC Max
1kV
Resistance Measure Max
6kohm
Range Selection
Auto, Manual
Jaw Opening Max
35mm
SVHC
No SVHC (17-Dec-2015)
Current Measure AC Max
600A
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
