
| Manufacturer | FLIR |
|---|---|
| Manufacturer Part No | A500-EST-24Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 83AH1618 |
| Product Range | EST Axxx Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9,469.270 |
| 5+ | $9,094.010 |
| 10+ | $8,884.910 |
| 25+ | $8,636.360 |
| 50+ | $8,408.410 |
Product Information
| Manufacturer | FLIR |
|---|---|
| Manufacturer Part No | A500-EST-24Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 83AH1618 |
| Product Range | EST Axxx Series |
| Technical Datasheet | |
| Temperature Min | 15°C |
| Temperature Max | 45°C |
| IR Resolution | 464 x 348 |
| Thermal Sensitivity (NETD) | 0.04K |
| Field of View (H X V) | 24° x 18° |
| IR Focus Distance Min | 17mm |
| Image Capture Frequency | 30Hz |
| Manufacturer Warranty | - |
| Product Range | EST Axxx Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
FLIR A500-EST thermal camera is non-contact screening tool that serve as a first line of defence against potential health risks. This fixed mount FLIP EST™ thermal screening solution detect and visualize heat to quickly identify individuals with an elevated skin temperature. With on-camera FLIR Screen EST™ mode, the A500-EST camera can be deployed as a single, standalone screening station or in a network. Compatibility with industry standards such as Modbus TCP, MQTT, RESTful API for data transfer and RTSP for video makes third-party integration easy. The camera can be connected to most video management systems and are compatible with FLIR Screen EST™ desktop software.
- Infrared resolution of 464 x 348 pixels, visual camera resolution of 1280 x 960 pixels
- Thermal resolution/NETD of <lt/>40mK at 30°C/86°F (24° lens), field of view 24° × 18°, 17mm focal length
- Easy to setup, connect and integrate into existing system
- Fast, accurate screening
- Possible to use without any special software, a web browser is all you need for a simple setup
- Standard Ethernet and Wi-Fi connectivity, power over Ethernet for single-cable installation
- Support for external blackbody compensation, easy to connect and power using one single PoE cable
- Calibration with ambient drift compensation allows accurate screening without a reference
- Thermal imagery displays heat, not identifying facial features
- Size (L x W x H) is 123 x 77 x 77mm (4.84 x 3.03 x 3.03inch), weight is 0.82Kg
Contents
Infrared camera with lens, Ethernet cable M12 to RJ45F (0.3m/0.98ft), Printed documentation including login for web interface.
Technical Specifications
| Temperature Min | 15°C |
|---|---|
| IR Resolution | 464 x 348 |
| Field of View (H X V) | 24° x 18° |
| Image Capture Frequency | 30Hz |
| Product Range | EST Axxx Series |
| Temperature Max | 45°C |
|---|---|
| Thermal Sensitivity (NETD) | 0.04K |
| IR Focus Distance Min | 17mm |
| Manufacturer Warranty | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 6A003 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
