Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLEXXON
Manufacturer Part NoFUUP008GME-XS00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97AK3920
Product RangeX-Mask Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.510 |
| 5+ | $47.640 |
| 10+ | $45.760 |
| 25+ | $44.290 |
| 50+ | $43.180 |
| 100+ | $42.090 |
| 250+ | $41.250 |
Price for:Each
Minimum: 1
Multiple: 1
$49.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFUUP008GME-XS00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97AK3920
Product RangeX-Mask Series
Technical Datasheet
Memory Capacity8GB
USB SpecificationUSB 2.0
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeX-Mask Series
SVHCTo Be Advised
Technical Specifications
Memory Capacity
8GB
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
To Be Advised
USB Specification
USB 2.0
Operating Temperature Min
-40°C
Product Range
X-Mask Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
