
Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.270 |
Product Information
Product Overview
FDMS008GMG-XR00 is a 3.0 read-only mode industrial SD card. It is highly effective in a memory device to ensure data security. Read-only mode provides a tamper-proof data storage solution by making it unalterable and the crucial files remain safe. It provides a security function to prevent the stored data from being stolen, tampered or modified by others. Once the user activates the read-only mode on the memory card, all the stored data enables access for reading only. None can change, delete, or overwrite anything from the stored data. So, users can preserve the authenticity of the essential files in the memory card and prohibit it from the risk of alteration. Write access could only be enabled by authorized users with specific tools and correct passwords. It plays an important role in various applications where ensuring data authenticity is extremely important.
- 8GB capacity, MLC flash
- Support data encryption, read disturbance management
- Support management of sudden power fails
- Support SD system specification 3.0, support SD SPI mode
- Support auto read refreshment, adaptive wear levelling
- SMART function support
- 25°C, 95% RH operating humidity
- ≥ 10N, hold 1 min/5 times bending
- Supply voltage range from 2.7 to 3.6V, 250ms max power up time (from 0V to VDD min)
- Operation temperature range from -25°C to 85°C
Technical Specifications
SDHC Card
-
-
3.3V
85°C
To Be Advised
8GB
-
-
-25°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
