Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FLEXXON |
|---|---|
| Manufacturer Part No | FDMM008GMG-XR00Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 97AK3835 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $128.200 |
| 5+ | $112.180 |
| 10+ | $92.950 |
| 25+ | $83.330 |
Price for:Each
Minimum: 1
Multiple: 1
$128.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FLEXXON |
|---|---|
| Manufacturer Part No | FDMM008GMG-XR00Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 97AK3835 |
| Technical Datasheet | |
| Flash Memory Card Type | MicroSDHC Card |
| Memory Capacity | 8GB |
| Standard Speed Class | - |
| UHS Standard | UHS-I U1 |
| Video Speed Class | - |
| App Rating | - |
| Supply Voltage Nom | - |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
FDMM008GMG-XR00 is a microSD/SD read-only mode memory card. It keeps user crucial data in a tamper-proof storage solution with Flexxon read-only mode memory card. It is highly effective to ensure the utmost data security in a memory device. Once the user activates the read-only mode on the memory card, all the stored data enables access for reading only. None can change, delete, or overwrite anything so the user can preserve the authenticity of the essential files in the memory card.
- Keeps data unalterable
- 8GB capacity, MLC flash
Technical Specifications
| Flash Memory Card Type | MicroSDHC Card |
|---|---|
| Standard Speed Class | - |
| Video Speed Class | - |
| Supply Voltage Nom | - |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Memory Capacity | 8GB |
|---|---|
| UHS Standard | UHS-I U1 |
| App Rating | - |
| Operating Temperature Min | -25°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A992.c |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
