New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. 3D Printers & Accessories
                                                                                                    4. 3D Printers
                                                                                                    Print Page

                                                                                                    INVENTOR

                                                                                                    3D PRINTER, 230MM X 150MM X 160MM, 240V

                                                                                                    FLASHFORGE
                                                                                                    FLASHFORGE INVENTOR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLASHFORGE
                                                                                                    Manufacturer Part NoINVENTOR
                                                                                                    Newark Part No.29AH1052
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    FLASHFORGE
                                                                                                    ManufacturerFLASHFORGE
                                                                                                    Manufacturer Part NoINVENTOR
                                                                                                    Newark Part No.29AH1052
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Filament Diameter1.75mm
                                                                                                    Layer Thickness / Resolution0.4mm
                                                                                                    Supported Printing MaterialsABS, PLA
                                                                                                    Build Volume230mm x 150mm x 160mm
                                                                                                    Nozzle Diameter0.4 mm
                                                                                                    3D Print Speed Max200mm/s
                                                                                                    Input Voltage VAC240VAC
                                                                                                    Power Rating320W
                                                                                                    ConnectivitySD Card, USB, WiFi
                                                                                                    File Input FormatsBMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF
                                                                                                    Printer SoftwareFlashPrint
                                                                                                    Supported OSMac OS, Linux, Windows XP, Vista, 7, 8, 10
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    • Inventor is a dual extruder 3D printer suitable for classroom environment
                                                                                                    • Maximum build volume 230mm x 150mm x 160mm with top level of FFF technology
                                                                                                    • Ultra-high quality 50 micron layer resolution
                                                                                                    • Temperature sensing build chamber for heat monitoring
                                                                                                    • Five cooling fans to ensure no PLA stringing or ABS warping
                                                                                                    • Built-in camera to monitor print progress using mobile app
                                                                                                    • 3.5inch touch screen
                                                                                                    • Connect to your home or office Wi-Fi network to control Inventor or transfer files
                                                                                                    • For printing with soluble filament or even exotic filament such as flexible or composite materials.

                                                                                                    Technical Specifications

                                                                                                    Filament Diameter

                                                                                                    1.75mm

                                                                                                    Supported Printing Materials

                                                                                                    ABS, PLA

                                                                                                    Nozzle Diameter

                                                                                                    0.4 mm

                                                                                                    Input Voltage VAC

                                                                                                    240VAC

                                                                                                    Connectivity

                                                                                                    SD Card, USB, WiFi

                                                                                                    Printer Software

                                                                                                    FlashPrint

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Layer Thickness / Resolution

                                                                                                    0.4mm

                                                                                                    Build Volume

                                                                                                    230mm x 150mm x 160mm

                                                                                                    3D Print Speed Max

                                                                                                    200mm/s

                                                                                                    Power Rating

                                                                                                    320W

                                                                                                    File Input Formats

                                                                                                    BMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF

                                                                                                    Supported OS

                                                                                                    Mac OS, Linux, Windows XP, Vista, 7, 8, 10

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.