Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerFLASHFORGE
Manufacturer Part NoGUIDER IICopy
Newark Part No.29AH1004
Technical Datasheet
Filament Diameter1.75mm
Layer Thickness / Resolution0.4mm
Supported Printing Materials-
Build Volume280mm x 250mm x 300mm
Nozzle Diameter0.4mm
3D Print Speed Max200mm/s
Input Voltage VAC240V
Power Rating500W
ConnectivityEthernet, USB, WiFi
File Input FormatsBMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF
Printer SoftwareFlashPrint
Supported OSMac OS, Linux, Windows XP, Vista, 7, 8, 10
Product Range-
SVHCTo Be Advised
Product Overview
- GuiderII is an industrial grade 3D printer designed for extreme hobbyist
- Large build volume (280mmx 250mm x300mm) with top level of FFF technology
- With an all-in frame design and body side panels made of high strength ABS material
- Stable print performance, Lightweight and durable
- Includes resume printing function after power failure to ensure a smoother user experience
- Single extruder that uses ABS, PLA, and specialty filament
- Equipped with 5inch full colour touch screen and multilingual user interface
Technical Specifications
Filament Diameter
1.75mm
Supported Printing Materials
-
Nozzle Diameter
0.4mm
Input Voltage VAC
240V
Connectivity
Ethernet, USB, WiFi
Printer Software
FlashPrint
Product Range
-
Layer Thickness / Resolution
0.4mm
Build Volume
280mm x 250mm x 300mm
3D Print Speed Max
200mm/s
Power Rating
500W
File Input Formats
BMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF
Supported OS
Mac OS, Linux, Windows XP, Vista, 7, 8, 10
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
