Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerFLASHFORGE
Manufacturer Part NoADVENTURER 3 PRO 2
Newark Part No.76AK5521
Technical Datasheet
Filament Diameter-
Layer Thickness / Resolution-
Supported Printing MaterialsPETG, PETG-CF, PLA, PLA-CF
Build Volume150mm x 150mm x 150mm
Nozzle Diameter0.4mm
3D Print Speed Max150mm/s
Input Voltage VAC240V
Power Rating150W
ConnectivityEthernet, FlashCloud, PolarCloud, USB Stick, Wi-Fi
File Input FormatsBMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF
Printer SoftwareFlashPrint
Supported OS-
Product Range-
SVHCTo Be Advised
Technical Specifications
Filament Diameter
-
Supported Printing Materials
PETG, PETG-CF, PLA, PLA-CF
Nozzle Diameter
0.4mm
Input Voltage VAC
240V
Connectivity
Ethernet, FlashCloud, PolarCloud, USB Stick, Wi-Fi
Printer Software
FlashPrint
Product Range
-
Layer Thickness / Resolution
-
Build Volume
150mm x 150mm x 150mm
3D Print Speed Max
150mm/s
Power Rating
150W
File Input Formats
BMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF
Supported OS
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
