Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FIVISTOP |
|---|---|
| Manufacturer Part No | 2522VV20-60Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 15J5114 |
| Your Part Number | |
| Technical Datasheet |
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.780 |
| 25+ | $2.620 |
| 50+ | $2.500 |
| 100+ | $2.350 |
| 250+ | $2.190 |
| 500+ | $1.970 |
| 2500+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FIVISTOP |
|---|---|
| Manufacturer Part No | 2522VV20-60Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 15J5114 |
| Technical Datasheet | |
| External Depth | - |
| Bore Diameter Nom | - |
| External Diameter | 25mm |
| Weight | 35g |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| External Depth | - |
|---|---|
| External Diameter | 25mm |
| Product Range | - |
| Bore Diameter Nom | - |
|---|---|
| Weight | 35g |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
