Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FIVISTOP |
|---|---|
| Manufacturer Part No | 1008VV10-45Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 15J2397 |
| Your Part Number | |
| Technical Datasheet |
508 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.570 |
| 25+ | $1.480 |
| 50+ | $1.410 |
| 100+ | $1.290 |
| 500+ | $1.200 |
| 1000+ | $1.060 |
| 2500+ | $0.966 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FIVISTOP |
|---|---|
| Manufacturer Part No | 1008VV10-45Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 15J2397 |
| Technical Datasheet | |
| External Depth | - |
| Bore Diameter Nom | - |
| External Diameter | 10mm |
| Weight | 3g |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| External Depth | - |
|---|---|
| External Diameter | 10mm |
| Product Range | - |
| Bore Diameter Nom | - |
|---|---|
| Weight | 3g |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
