Print Page
Image is for illustrative purposes only. Please refer to product description.

2,338 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.460 |
| 25+ | $1.410 |
| 50+ | $1.380 |
| 100+ | $1.350 |
| 250+ | $1.290 |
| 500+ | $1.170 |
| 1000+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1008VD10-60 is a M4 x 10 (type-VD) Male/Female Bobbin Mount, made of natural rubber with zinc-plated steel end sections, either welded or cold formed threads. This bobbin mount is captive to avoid compromise to the integrity or functionality of the rubber section.
- 1.6mm Maximum static deflection
- 11.7DaN Maximum stiffness
Applications
Industrial
Technical Specifications
External Depth
-
External Diameter
10mm
Product Range
-
Bore Diameter Nom
-
Weight
3g
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
