Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWLFT 404 48 X 48Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74M8388
Product RangeFischer Elektronik:- WLFT 404 Series
Your Part Number
496 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.310 |
| 5+ | $5.930 |
| 10+ | $5.610 |
| 25+ | $5.170 |
| 50+ | $4.750 |
| 100+ | $4.370 |
| 250+ | $3.960 |
Price for:Each
Minimum: 1
Multiple: 1
$6.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWLFT 404 48 X 48Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74M8388
Product RangeFischer Elektronik:- WLFT 404 Series
Technical Datasheet
Thermal Conductivity0.37W/m.K
Conductive Material-
Thickness0.127mm
Thermal Impedance-
Dielectric Strength-
External Length48mm
External Width48mm
Product RangeFischer Elektronik:- WLFT 404 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Conductivity
0.37W/m.K
Thickness
0.127mm
Dielectric Strength
-
External Width
48mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
-
Thermal Impedance
-
External Length
48mm
Product Range
Fischer Elektronik:- WLFT 404 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
