Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoTHFU7
Newark Part No.59Y7874
Your Part Number
Technical Datasheet
11,608 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.452 |
| 25+ | $0.442 |
| 50+ | $0.435 |
| 100+ | $0.425 |
| 250+ | $0.416 |
| 500+ | $0.371 |
| 1000+ | $0.334 |
Price for:Each
Minimum: 10
Multiple: 10
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoTHFU7
Newark Part No.59Y7874
Technical Datasheet
Fixing TypeRetaining Spring
For Use WitheSIP Transistors
External Length20.25mm
External Width10mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixing Type
Retaining Spring
External Length
20.25mm
Product Range
-
For Use With
eSIP Transistors
External Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate