Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 92/150 SACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.34M8488
Your Part Number
473 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.860 |
| 5+ | $39.990 |
| 10+ | $39.120 |
| 25+ | $37.370 |
| 50+ | $35.630 |
| 100+ | $33.880 |
| 250+ | $33.200 |
| 5000+ | $32.520 |
Price for:Each
Minimum: 1
Multiple: 1
$40.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 92/150 SACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.34M8488
Technical Datasheet
Thermal Resistance1.2°C/W
Packages Cooled-
External Width - Metric100mm
External Height - Metric40mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial3.94"
External Height - Imperial1.57"
External Length - Imperial5.91"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
1.2°C/W
External Width - Metric
100mm
External Length - Metric
150mm
Heat Sink Material
Aluminium
External Height - Imperial
1.57"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
40mm
External Diameter - Metric
-
External Width - Imperial
3.94"
External Length - Imperial
5.91"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
