Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 81/ 50 SACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74M4521
Your Part Number
6 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.520 |
| 10+ | $7.200 |
| 25+ | $6.770 |
| 50+ | $6.280 |
| 100+ | $5.920 |
| 250+ | $5.480 |
| 500+ | $4.990 |
| 1000+ | $4.750 |
Price for:Each
Minimum: 1
Multiple: 1
$7.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 81/ 50 SACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74M4521
Technical Datasheet
Thermal Resistance3.4K/W
Packages Cooled-
External Width - Metric100mm
External Height - Metric15mm
External Length - Metric50mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial3.94"
External Height - Imperial0.59"
External Length - Imperial1.97"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
3.4K/W
External Width - Metric
100mm
External Length - Metric
50mm
Heat Sink Material
Aluminium
External Height - Imperial
0.59"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
15mm
External Diameter - Metric
-
External Width - Imperial
3.94"
External Length - Imperial
1.97"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
