Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 47/150 SACopy
Newark Part No.34M8475
Your Part Number
621 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.740 |
| 10+ | $72.400 |
| 25+ | $69.060 |
| 50+ | $65.740 |
| 100+ | $62.400 |
| 250+ | $59.080 |
Price for:Each
Minimum: 1
Multiple: 1
$75.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 47/150 SACopy
Newark Part No.34M8475
Technical Datasheet
Thermal Resistance0.5°C/W
Packages Cooled-
External Width - Metric200mm
External Height - Metric40.01mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial7.9"
External Height - Imperial1.58"
External Length - Imperial5.91"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SK 47/150 SA is a 150mm standard extruded Heat Sink with raw degreased aluminium, natural colour and black anodised, 1.05 to 0.45K/W thermal resistance.
Applications
HVAC
Technical Specifications
Thermal Resistance
0.5°C/W
External Width - Metric
200mm
External Length - Metric
150mm
Heat Sink Material
Aluminium
External Height - Imperial
1.58"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
40.01mm
External Diameter - Metric
-
External Width - Imperial
7.9"
External Length - Imperial
5.91"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
