Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 105/150 SACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42M2560
Your Part Number
154 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.120 |
| 5+ | $17.220 |
| 10+ | $16.160 |
| 25+ | $15.150 |
| 50+ | $14.060 |
| 100+ | $13.320 |
| 250+ | $12.350 |
Price for:Each
Minimum: 1
Multiple: 1
$18.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 105/150 SACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42M2560
Technical Datasheet
Thermal Resistance1.9°C/W
Packages Cooled-
External Width - Metric159mm
External Height - Metric10mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial6.26"
External Height - Imperial0.39"
External Length - Imperial5.91"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
1.9°C/W
External Width - Metric
159mm
External Length - Metric
150mm
Heat Sink Material
Aluminium
External Height - Imperial
0.39"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
6.26"
External Length - Imperial
5.91"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
