Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoPQ 18 W
Newark Part No.34M8141
Product RangePQ
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoPQ 18 W
Newark Part No.34M8141
Product RangePQ
Technical Datasheet
No. of Contacts2Contacts
Connector TypeSIP Socket
Pitch Spacing4.9mm
Product RangePQ
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (17-Jan-2022)
Technical Specifications
No. of Contacts
2Contacts
Pitch Spacing
4.9mm
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
SIP Socket
Product Range
PQ
Contact Material
Beryllium Copper
SVHC
Lead (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate