Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 9/200 230V
Newark Part No.01P0387
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $403.300 |
| 5+ | $397.520 |
| 10+ | $391.740 |
| 25+ | $380.180 |
| 50+ | $368.620 |
Price for:Each
Minimum: 1
Multiple: 1
$403.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 9/200 230V
Newark Part No.01P0387
Technical Datasheet
Thermal Resistance0.21°C/W
External Height - Metric83mm
External Width - Metric80mm
External Length - Metric200mm
Flow Rate Max50m³/h
Noise Rating31dBA
Heat Sink MountingSurface Mount
Heat Sink MaterialAluminium
External Height - Imperial3.27"
External Width - Imperial3.15"
External Length - Imperial7.87"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
0.21°C/W
External Width - Metric
80mm
Flow Rate Max
50m³/h
Heat Sink Mounting
Surface Mount
External Height - Imperial
3.27"
External Length - Imperial
7.87"
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
83mm
External Length - Metric
200mm
Noise Rating
31dBA
Heat Sink Material
Aluminium
External Width - Imperial
3.15"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate