Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 9/150 230V
Newark Part No.94M7950
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $373.470 |
| 5+ | $368.120 |
| 10+ | $362.770 |
| 25+ | $352.070 |
| 50+ | $341.360 |
Price for:Each
Minimum: 1
Multiple: 1
$373.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 9/150 230V
Newark Part No.94M7950
Technical Datasheet
Thermal Resistance0.24°C/W
External Height - Metric83mm
External Width - Metric80mm
External Length - Metric150mm
Flow Rate Max50m³/h
Noise Rating31dBA
Heat Sink MountingSurface Mount
Heat Sink MaterialAluminium
External Height - Imperial3.27"
External Width - Imperial3.15"
External Length - Imperial5.91"
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Thermal Resistance
0.24°C/W
External Width - Metric
80mm
Flow Rate Max
50m³/h
Heat Sink Mounting
Surface Mount
External Height - Imperial
3.27"
External Length - Imperial
5.91"
SVHC
Lead (21-Jan-2025)
External Height - Metric
83mm
External Length - Metric
150mm
Noise Rating
31dBA
Heat Sink Material
Aluminium
External Width - Imperial
3.15"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate