Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoISQ 04 - 100 PKCopy
Newark Part No.55T6384
Your Part Number
211 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.530 |
| 5+ | $20.440 |
| 10+ | $20.000 |
| 25+ | $19.550 |
| 50+ | $18.500 |
| 100+ | $16.590 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$22.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoISQ 04 - 100 PKCopy
Newark Part No.55T6384
Technical Datasheet
Insulator Body MaterialMylar
Thermal Conductivity-
Breakdown Voltage Vbr9kV
Thickness0.127mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Body Material
Mylar
Breakdown Voltage Vbr
9kV
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
-
Thickness
0.127mm
Thermal Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
