Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK SMD F 26 SACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34M6447
Your Part Number
289 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $2.280 |
| 25+ | $2.150 |
| 50+ | $2.050 |
| 100+ | $1.930 |
| 250+ | $1.800 |
| 500+ | $1.630 |
| 1000+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK SMD F 26 SACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34M6447
Technical Datasheet
Thermal Resistance26°C/W
Packages Cooled-
External Width - Metric8mm
External Height - Metric6mm
External Length - Metric26mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.31"
External Height - Imperial0.24"
External Length - Imperial1.02"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
26°C/W
External Width - Metric
8mm
External Length - Metric
26mm
Heat Sink Material
Aluminium
External Height - Imperial
0.24"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
6mm
External Diameter - Metric
-
External Width - Imperial
0.31"
External Length - Imperial
1.02"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
