Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK SMD E 29 SACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34M6442
Your Part Number
321 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.650 |
| 10+ | $4.450 |
| 25+ | $4.180 |
| 50+ | $3.880 |
| 100+ | $3.660 |
| 250+ | $3.380 |
| 500+ | $3.080 |
| 1000+ | $2.940 |
Price for:Each
Minimum: 1
Multiple: 1
$4.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK SMD E 29 SACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34M6442
Technical Datasheet
Thermal Resistance18°C/W
Packages Cooled-
External Width - Metric29mm
External Height - Metric8mm
External Length - Metric29mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.14"
External Height - Imperial0.31"
External Length - Imperial1.14"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
18°C/W
External Width - Metric
29mm
External Length - Metric
29mm
Heat Sink Material
Aluminium
External Height - Imperial
0.31"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
8mm
External Diameter - Metric
-
External Width - Imperial
1.14"
External Length - Imperial
1.14"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
