Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK S R 28,5 X 18,5
Newark Part No.17T5909
Your Part Number
Technical Datasheet
310 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.940 |
| 10+ | $11.730 |
| 25+ | $11.600 |
| 50+ | $11.470 |
| 100+ | $11.330 |
| 250+ | $11.140 |
Price for:Each
Minimum: 1
Multiple: 1
$11.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK S R 28,5 X 18,5
Newark Part No.17T5909
Technical Datasheet
Thermal Resistance4.25°C/W
Packages CooledUniversal Processor
External Width - Metric-
External Height - Metric18.49mm
External Length - Metric18.5mm
External Diameter - Metric28.5mm
Heat Sink MaterialAluminium
External Width - Imperial-
External Height - Imperial0.73"
External Length - Imperial0.73"
External Diameter - Imperial1.122"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ICK S R 28,5 X 18,5 is a round pin Heat Sink made of aluminium with natural finish for universal processors. It offers thermal conductive foil and thermal conductive adhesive way of fixation.
- Universal socket
- 5.94W Dissipation loss (Pv)
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
4.25°C/W
External Width - Metric
-
External Length - Metric
18.5mm
Heat Sink Material
Aluminium
External Height - Imperial
0.73"
External Diameter - Imperial
1.122"
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
Universal Processor
External Height - Metric
18.49mm
External Diameter - Metric
28.5mm
External Width - Imperial
-
External Length - Imperial
0.73"
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate