Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK S 32 X 32 X 20Copy
Newark Part No.74M2392
Your Part Number
146 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.960 |
| 10+ | $9.720 |
| 25+ | $9.550 |
| 50+ | $9.370 |
| 100+ | $9.210 |
| 250+ | $8.960 |
Price for:Each
Minimum: 1
Multiple: 1
$9.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK S 32 X 32 X 20Copy
Newark Part No.74M2392
Technical Datasheet
Thermal Resistance3.7°C/W
Packages CooledUniversal Processor
External Width - Metric32.7mm
External Height - Metric19.99mm
External Length - Metric33mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.29"
External Height - Imperial0.79"
External Length - Imperial1.29"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ICK S 32 X 32 X 20 is a quadratic pin Heat Sink made of aluminium with natural finish for universal processors. It offers thermal conductive foil and thermal conductive adhesive way of fixation.
- Rectangle design
- Universal socket
- 20.4W Dissipation loss (Pv)
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
3.7°C/W
External Width - Metric
32.7mm
External Length - Metric
33mm
Heat Sink Material
Aluminium
External Height - Imperial
0.79"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
Universal Processor
External Height - Metric
19.99mm
External Diameter - Metric
-
External Width - Imperial
1.29"
External Length - Imperial
1.29"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
