Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | CG 109 47 160MM SACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 54AK5508 |
| Product Range | CG 109 47 Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.250 |
| 5+ | $57.250 |
| 10+ | $54.900 |
| 25+ | $52.230 |
| 50+ | $48.910 |
| 100+ | $46.240 |
Price for:Each
Minimum: 1
Multiple: 1
$61.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | CG 109 47 160MM SACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 54AK5508 |
| Product Range | CG 109 47 Series |
| Technical Datasheet | |
| Enclosure Type | Multipurpose |
| Enclosure Material | Aluminium |
| External Height - Metric | 47mm |
| External Width - Metric | 109mm |
| External Depth - Metric | 160mm |
| IP Rating | - |
| IP Rating | - |
| Body Color | Black |
| NEMA Rating | - |
| External Height - Imperial | 1.85" |
| External Width - Imperial | 4.29" |
| External Depth - Imperial | 6.3" |
| Product Range | CG 109 47 Series |
| SVHC | No SVHC (25-Jun-2025) |
| Configurable | No |
Technical Specifications
| Enclosure Type | Multipurpose |
|---|---|
| External Height - Metric | 47mm |
| External Depth - Metric | 160mm |
| IP Rating | - |
| NEMA Rating | - |
| External Width - Imperial | 4.29" |
| Product Range | CG 109 47 Series |
| Configurable | No |
| Enclosure Material | Aluminium |
|---|---|
| External Width - Metric | 109mm |
| IP Rating | - |
| Body Color | Black |
| External Height - Imperial | 1.85" |
| External Depth - Imperial | 6.3" |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
