Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | CG 109 47 100MM MECopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 54AK5503 |
| Product Range | CG 109 47 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.990 |
| 5+ | $49.530 |
| 10+ | $47.490 |
| 25+ | $45.180 |
| 50+ | $42.310 |
| 100+ | $40.000 |
Price for:Each
Minimum: 1
Multiple: 1
$52.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | CG 109 47 100MM MECopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 54AK5503 |
| Product Range | CG 109 47 Series |
| Technical Datasheet | |
| Enclosure Type | Multipurpose |
| Enclosure Material | Aluminium |
| External Height - Metric | 47mm |
| External Width - Metric | 109mm |
| External Depth - Metric | 100mm |
| IP Rating | - |
| IP Rating | - |
| Body Color | Natural |
| NEMA Rating | - |
| External Height - Imperial | 1.85" |
| External Width - Imperial | 4.29" |
| External Depth - Imperial | 3.94" |
| Product Range | CG 109 47 Series |
| SVHC | No SVHC (25-Jun-2025) |
| Configurable | No |
Technical Specifications
| Enclosure Type | Multipurpose |
|---|---|
| External Height - Metric | 47mm |
| External Depth - Metric | 100mm |
| IP Rating | - |
| NEMA Rating | - |
| External Width - Imperial | 4.29" |
| Product Range | CG 109 47 Series |
| Configurable | No |
| Enclosure Material | Aluminium |
|---|---|
| External Width - Metric | 109mm |
| IP Rating | - |
| Body Color | Natural |
| External Height - Imperial | 1.85" |
| External Depth - Imperial | 3.94" |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
