Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoAKG 105 22 160 ME
Newark Part No.50Y1719
Product RangeAKG 105
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.940 |
| 10+ | $38.790 |
| 25+ | $37.780 |
| 50+ | $35.870 |
| 100+ | $33.740 |
| 250+ | $30.360 |
| 500+ | $27.130 |
Price for:Each
Minimum: 1
Multiple: 1
$42.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoAKG 105 22 160 ME
Newark Part No.50Y1719
Product RangeAKG 105
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric22mm
External Width - Metric105mm
External Depth - Metric160mm
IP Rating-
IP Rating-
Body ColorTransparent
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangeAKG 105
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
22mm
External Depth - Metric
160mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
Product Range
AKG 105
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
105mm
IP Rating
-
Body Color
Transparent
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
