Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIRST SENSOR / SENSORTECHNICS
Manufacturer Part No144SC0811-BARO
Newark Part No.09WX3482
Product Range144S...-PCB Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerFIRST SENSOR / SENSORTECHNICS
Manufacturer Part No144SC0811-BARO
Newark Part No.09WX3482
Product Range144S...-PCB Series
Technical Datasheet
Pressure TypeBarometric
Pressure Port TypeDual Axial Barbed, Same Side
Sensor Output TypeVoltage
Pressure Measurement TypeBarometric
Operating Pressure Min800mbar
Voltage Rating24V
Operating Pressure Max1.1bar
Port StyleHose / Tube
Pressure Port Size4.8mm
Supply Current-
Transducer Connection / Termination-
Supply Voltage Min7.5V
Supply Voltage Max24V
Media TypeDry Air, Dry Gas
Output Interface-
Sensor Output TypeAnalog
Housing Material-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range144S...-PCB Series
SVHCTo Be Advised
Product Overview
The 144SC0811-BARO is a Pressure Sensor, calibrated and temperature compensated. Provides an analogue output signal. Sensors are intended to be used for barometric air pressure measurement. The 144S-BARO pressure sensors can be modified according to customer specific requirements. Non-corrosive, non-ionic working fluids, such as dry air and dry gases.
- Barometric device
- Tube fitting pressure connection
- -10 to 60°C Operating temperature
Applications
Industrial
Technical Specifications
Pressure Type
Barometric
Sensor Output Type
Voltage
Operating Pressure Min
800mbar
Operating Pressure Max
1.1bar
Pressure Port Size
4.8mm
Transducer Connection / Termination
-
Supply Voltage Max
24V
Output Interface
-
Housing Material
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Pressure Port Type
Dual Axial Barbed, Same Side
Pressure Measurement Type
Barometric
Voltage Rating
24V
Port Style
Hose / Tube
Supply Current
-
Supply Voltage Min
7.5V
Media Type
Dry Air, Dry Gas
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
144S...-PCB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate