Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $14.090 |
| 25+ | $12.860 |
| 50+ | $11.630 |
| 100+ | $10.270 |
| 250+ | $9.230 |
Price for:Each
Minimum: 10
Multiple: 10
$140.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 96.74SMACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 08X7353 |
| Product Range | 96 Series |
| Technical Datasheet | |
| Socket Mounting | DIN Rail, Panel |
| Socket Terminals | Screw |
| No. of Pins | 14Pins |
| Current Rating | 12A |
| Voltage Rating | 250V |
| Product Range | 96 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 96.74SMA is a 14-pin Relay Socket with screw terminals. This 96 series relay socket is ideal for DIN rail or panel mounting. It comes with a metal retaining clip. This socket and its accessories suitable for 56 series 56.34 relay.
- Blue colour
- 6kVAC Dielectric strength
- IP20 Protection rating
- -40 to 70°C Ambient temperature range
Applications
Industrial
Technical Specifications
| Socket Mounting | DIN Rail, Panel |
|---|---|
| No. of Pins | 14Pins |
| Voltage Rating | 250V |
| SVHC | No SVHC (25-Jun-2025) |
| Socket Terminals | Screw |
|---|---|
| Current Rating | 12A |
| Product Range | 96 Series |
Technical Docs (1)
Alternatives for 96.74SMA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

