Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $10.220 |
| 5+ | $9.660 |
| 10+ | $9.200 |
| 25+ | $8.530 |
| 50+ | $7.920 |
| 100+ | $7.360 |
| 250+ | $6.750 |
Price for:Each
Minimum: 1
Multiple: 1
$10.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 96.72SMACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 22M3862 |
| Product Range | 96 Series |
| Technical Datasheet | |
| Socket Mounting | DIN Rail, Panel |
| Socket Terminals | Screw |
| No. of Pins | 8Pins |
| Current Rating | 12A |
| Voltage Rating | 250V |
| Product Range | 96 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Socket Mounting | DIN Rail, Panel |
|---|---|
| No. of Pins | 8Pins |
| Voltage Rating | 250V |
| SVHC | No SVHC (04-Feb-2026) |
| Socket Terminals | Screw |
|---|---|
| Current Rating | 12A |
| Product Range | 96 Series |
Technical Docs (1)
Alternatives for 96.72SMA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

