Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No95P3SPA
Newark Part No.11AC0354
Product Range95 Series
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsQuick Connect
No. of Pins5Pins
Current Rating10A
Voltage Rating250V
Product Range95 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
5Pins
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Quick Connect
Current Rating
10A
Product Range
95 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate