Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.320 |
| 5+ | $7.820 |
| 10+ | $7.410 |
| 25+ | $6.810 |
| 50+ | $6.270 |
| 100+ | $5.760 |
| 250+ | $5.220 |
Price for:Each
Minimum: 1
Multiple: 1
$8.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 94.73SMACopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 08X7335 |
| Product Range | 94 Series |
| Technical Datasheet | |
| Socket Mounting | DIN Rail, Panel |
| Socket Terminals | Screw |
| No. of Pins | 11Pins |
| Current Rating | 10A |
| Voltage Rating | 250V |
| Product Range | 94 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 94.73SMA is a 11-pin Relay Socket with screw terminals. This 94 series relay socket is ideal for DIN rail or panel mounting. It comes with a coil indication and EMC suppression modules and metal retaining clip. This socket and its accessories suitable for 55 series 55.33 relay.
- Blue colour
- 2kVAC Dielectric strength
- IP20 Protection rating
- -40 to 70°C Ambient temperature range
Applications
Industrial
Technical Specifications
| Socket Mounting | DIN Rail, Panel |
|---|---|
| No. of Pins | 11Pins |
| Voltage Rating | 250V |
| SVHC | No SVHC (25-Jun-2025) |
| Socket Terminals | Screw |
|---|---|
| Current Rating | 10A |
| Product Range | 94 Series |
Technical Docs (1)
Alternatives for 94.73SMA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

