Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $3.170 |
| 100+ | $3.100 |
| 250+ | $2.820 |
| 500+ | $2.500 |
| 1000+ | $2.200 |
Price for:Each
Minimum: 50
Multiple: 50
$158.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 94.14SMACopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 08X7331 |
| Product Range | 94 Series |
| Technical Datasheet | |
| Socket Mounting | Through Hole |
| Socket Terminals | Through Hole |
| No. of Pins | 14Pins |
| Current Rating | 10A |
| Voltage Rating | 250V |
| Product Range | 94 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 94.14SMA is a 14-pin Relay Socket with through hole terminals and metal retaining clip. This 94 series relay socket is ideal for PCB through hole mounting. It comes with a metal retaining clip. This socket and its accessories suitable for 55 series 55.32 relay.
- Blue colour
- ≥2kVAC Dielectric strength
- -40 to 70°C Ambient temperature range
Applications
Industrial
Technical Specifications
| Socket Mounting | Through Hole |
|---|---|
| No. of Pins | 14Pins |
| Voltage Rating | 250V |
| SVHC | No SVHC (25-Jun-2025) |
| Socket Terminals | Through Hole |
|---|---|
| Current Rating | 10A |
| Product Range | 94 Series |
Technical Docs (1)
Alternatives for 94.14SMA
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

