Print Page
16,042 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $3.690 |
| 25+ | $3.480 |
| 50+ | $3.370 |
| 100+ | $3.300 |
| 250+ | $3.020 |
| 500+ | $2.700 |
| 1000+ | $2.410 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 93.11Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 35M2444 |
| Product Range | 93 Series |
| Technical Datasheet | |
| Socket Mounting | Through Hole |
| Socket Terminals | Through Hole |
| No. of Pins | 5Pins |
| Current Rating | 6A |
| Voltage Rating | 250V |
| Product Range | 93 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Socket Mounting | Through Hole |
|---|---|
| No. of Pins | 5Pins |
| Voltage Rating | 250V |
| SVHC | No SVHC (04-Feb-2026) |
| Socket Terminals | Through Hole |
|---|---|
| Current Rating | 6A |
| Product Range | 93 Series |
Technical Docs (2)
Alternatives for 93.11
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

