Print Page
78 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $19.920 |
| 5+ | $19.420 |
| 10+ | $18.920 |
| 25+ | $17.930 |
| 50+ | $16.930 |
| 100+ | $15.940 |
| 250+ | $14.940 |
Price for:Each
Minimum: 1
Multiple: 1
$19.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 93.02.7.024 is a 8-pin Relay Socket with screw terminals. This 93 series relay socket ideal for DIN rail mounting. It comes with a 8-way jumper link, plastic separator and sheet of marker tags. This socket and its accessories suitable for 41 series 41.52.9.005.0010, 41.61.9.005.0010, 41.52/61.9.012.0010, 41.81.7.012.xxxx, 41.52/61.9.024.0010 and 41.81.7.024.xxxx relays.
- 6kV Between coil and contacts dielectric strength
- IP20 Protection rating
- -40 to 70°C Ambient temperature range
Applications
Industrial
Technical Specifications
| Socket Mounting | DIN Rail |
|---|---|
| No. of Pins | 8Pins |
| Voltage Rating | 250V |
| SVHC | No SVHC (04-Feb-2026) |
| Socket Terminals | Screw |
|---|---|
| Current Rating | 10A |
| Product Range | 93 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

