Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $16.750 |
| 5+ | $16.360 |
| 10+ | $15.970 |
| 25+ | $15.200 |
| 50+ | $14.420 |
| 100+ | $13.650 |
| 250+ | $12.870 |
Price for:Each
Minimum: 1
Multiple: 1
$16.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
| Socket Mounting | DIN Rail |
|---|---|
| No. of Pins | 5Pins |
| Voltage Rating | 250V |
| SVHC | No SVHC (04-Feb-2026) |
| Socket Terminals | Screw |
|---|---|
| Current Rating | 6A |
| Product Range | 93 Series |
Technical Docs (2)
Alternatives for 93.01.7.024
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

