Print Page
479 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.900 |
| 10+ | $12.260 |
| 25+ | $11.610 |
| 50+ | $10.960 |
| 100+ | $10.320 |
| 250+ | $9.670 |
Price for:Each
Minimum: 1
Multiple: 1
$12.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No92.03SMA
Newark Part No.08X7316
Product Range92 Series
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins11Pins
Current Rating16A
Voltage Rating250V
Product Range92 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 92.03SMA is a blue Screw Terminal (Box Clamp) Socket supports panel or 35mm rail (EN 60715) mounting. It is suitable for use with 62 series 62.31, 62.32, 62.33 relays.
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
11Pins
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Screw
Current Rating
16A
Product Range
92 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

