Print Page
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $116.940 |
| 5+ | $111.510 |
| 10+ | $106.080 |
| 25+ | $100.660 |
| 50+ | $98.650 |
Price for:Each
Minimum: 1
Multiple: 1
$116.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 83.91.0.240.0000Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 68W6993 |
| Product Range | 83 Series |
| Technical Datasheet | |
| Product Range | 83 Series |
| Timer Functions | Multifunction |
| Time Min | 0.05s |
| Time Max | 240h |
| No. of Timing Ranges | 8Ranges |
| Timer Output | 1 Changeover Relay |
| Supply Voltage Max | 240V |
| Current Rating Nom | 16A |
| Connection / Termination | Screw Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | 83 Series |
|---|---|
| Time Min | 0.05s |
| No. of Timing Ranges | 8Ranges |
| Supply Voltage Max | 240V |
| Connection / Termination | Screw Terminals |
| Timer Functions | Multifunction |
|---|---|
| Time Max | 240h |
| Timer Output | 1 Changeover Relay |
| Current Rating Nom | 16A |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 83.91.0.240.0000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

