Print Page
54 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.730 |
| 10+ | $118.890 |
| 25+ | $113.060 |
Price for:Each
Minimum: 1
Multiple: 1
$124.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No81.01.0.230.0000
Newark Part No.19J6521
Product Range81 Series
Technical Datasheet
Product Range81 Series
Timer FunctionsMultifunction
Time Min0.1s
Time Max10h
No. of Timing Ranges6Ranges
Timer Output1 Changeover Relay
Supply Voltage Max230V
Current Rating Nom16A
Connection / TerminationScrew Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
81 Series
Time Min
0.1s
No. of Timing Ranges
6Ranges
Supply Voltage Max
230V
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
10h
Timer Output
1 Changeover Relay
Current Rating Nom
16A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

