Print Page
2 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $132.700 |
| 5+ | $129.640 |
| 10+ | $126.570 |
| 25+ | $120.440 |
| 50+ | $114.320 |
| 100+ | $108.190 |
| 250+ | $106.030 |
Price for:Each
Minimum: 1
Multiple: 1
$132.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No80.61.0.240.0000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70AH0722
Product Range80 Series
Technical Datasheet
Product Range80 Series
Timer FunctionsOff-Delay
Time Min0.05s
Time Max180s
No. of Timing Ranges4Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
80 Series
Time Min
0.05s
No. of Timing Ranges
4Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Off-Delay
Time Max
180s
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

