Print Page
92 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.680 |
| 10+ | $22.370 |
| 25+ | $21.930 |
| 50+ | $21.500 |
| 100+ | $21.060 |
| 250+ | $20.620 |
| 500+ | $20.190 |
Price for:Each
Minimum: 1
Multiple: 1
$23.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No7T.81.0.000.2401
Newark Part No.68W6977
Product Range7T Series
Technical Datasheet
Transducer FunctionTemperature
Thermostat TypeProgrammable
Reset Temperature-
Thermostat Set Point-20°C to +40°C
Thermostat Set Point0
Contact Rating10A at 250VAC
Switching Temperature-
Contact OperationNormally Closed
Switching Voltage Max250VAC
Load Type0
Load TypeResistive
Switching Current Max10A
Thermostat MountingDIN Rail
Thermostat TerminalsScrew
Product Range7T Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Temperature
Reset Temperature
-
Thermostat Set Point
0
Switching Temperature
-
Switching Voltage Max
250VAC
Load Type
Resistive
Thermostat Mounting
DIN Rail
Product Range
7T Series
Thermostat Type
Programmable
Thermostat Set Point
-20°C to +40°C
Contact Rating
10A at 250VAC
Contact Operation
Normally Closed
Load Type
0
Switching Current Max
10A
Thermostat Terminals
Screw
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 7T.81.0.000.2401
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate