Print Page
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $154.290 |
| 5+ | $150.710 |
| 10+ | $147.120 |
| 25+ | $139.940 |
| 50+ | $132.770 |
Price for:Each
Minimum: 1
Multiple: 1
$154.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No7S.14.9.024.4310Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.58AK1734
Product Range7S Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3NO / 1NC
Product Range7S Series
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrewless
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP RatingIP20
IP RatingIP20
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
24VDC
Product Range
7S Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
IP Rating
IP20
Contact Configuration
3NO / 1NC
Relay Mounting
DIN Rail
Relay Terminals
Screwless
Contact Voltage DC Nom
-
IP Rating
IP20
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

