Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.690 |
| 5+ | $93.550 |
| 10+ | $91.400 |
| 25+ | $87.110 |
| 50+ | $82.820 |
| 100+ | $81.160 |
| 250+ | $79.510 |
Price for:Each
Minimum: 1
Multiple: 1
$95.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No7H.51.0.230.0050Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AJ5227
Product Range7H Series
Technical Datasheet
Voltage Rating VAC230V
Output Power (VA)50W
Output Power50W
External Height - Metric125mm
External Width - Metric41mm
External Depth - Metric41mm
External Height - Imperial4.92"
External Width - Imperial1.61"
External Depth - Imperial1.61"
Product Range7H Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
230V
Output Power
50W
External Width - Metric
41mm
External Height - Imperial
4.92"
External Depth - Imperial
1.61"
SVHC
No SVHC (04-Feb-2026)
Output Power (VA)
50W
External Height - Metric
125mm
External Depth - Metric
41mm
External Width - Imperial
1.61"
Product Range
7H Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

