Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $259.350 |
| 5+ | $248.010 |
| 10+ | $241.200 |
Price for:Each
Minimum: 1
Multiple: 1
$259.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No7F.20.8.230.4400
Newark Part No.38AJ5218
Product Range7F Series
Technical Datasheet
Product Range7F Series
Enclosure MaterialAluminium
Cooling Capacity-
External Height - Metric255mm
External Width - Metric255mm
External Depth - Metric144mm
External Height - Imperial10.04"
External Width - Imperial10.04"
External Depth - Imperial5.67"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
7F Series
Cooling Capacity
-
External Width - Metric
255mm
External Height - Imperial
10.04"
External Depth - Imperial
5.67"
Enclosure Material
Aluminium
External Height - Metric
255mm
External Depth - Metric
144mm
External Width - Imperial
10.04"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

