Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.320 |
| 5+ | $52.990 |
| 10+ | $51.290 |
| 25+ | $48.720 |
| 50+ | $45.190 |
| 100+ | $41.760 |
| 250+ | $38.690 |
Price for:Each
Minimum: 1
Multiple: 1
$56.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No77.25.8.230.8650Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.76AC0289
Product Range77 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min90VAC
Control Voltage Min21.6VAC
Control Voltage Max280VAC
Product Range77 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
90VAC
Control Voltage Max
280VAC
SVHC
No SVHC (04-Feb-2026)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
21.6VAC
Product Range
77 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

