Print Page
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $99.220 |
| 10+ | $94.710 |
| 25+ | $90.200 |
| 50+ | $85.690 |
| 100+ | $81.180 |
| 250+ | $76.660 |
Price for:Each
Minimum: 1
Multiple: 1
$99.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No77.01.9.024.9024
Newark Part No.76AC0282
Product Range77 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current15A
Operating Voltage Max36VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min4VDC
Control Voltage Min16VDC
Control Voltage Max32VDC
Product Range77 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
36VDC
Relay Terminals
Screw
Operating Voltage Min
4VDC
Control Voltage Max
32VDC
SVHC
No SVHC (25-Jun-2025)
Load Current
15A
Relay Mounting
DIN Rail
Switching Mode
DC Switch
Control Voltage Min
16VDC
Product Range
77 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate