Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.580 |
| 5+ | $78.850 |
| 10+ | $76.440 |
| 25+ | $72.800 |
| 50+ | $67.800 |
| 100+ | $62.930 |
| 250+ | $58.570 |
Price for:Each
Minimum: 1
Multiple: 1
$83.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage
240VAC
Power Consumption
1.5W
SVHC
No SVHC (04-Feb-2026)
Response Time
7s
Product Range
72 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

